Bott Steel Workbench, 800kg Max Load Adjustable Height, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

MYR11,112.01

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,112.01

*price indicative

RS Stock No.:
838-6416
Mfr. Part No.:
41002025.11v
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

800kg

Length

1.5m

Colour

Blue, Grey

Width

750mm

Height

840mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott heavy-duty Storage Bench


The Bott Professional heavy-duty storage bench is 1500mm long, 750mm wide and 840mm high. It has a reinforced robust steel frame and 40mm, resin bonded, cross-laminated, Beech plywood for a sturdy, hard-wearing but an attractive finish. The drawers are fully extendable with roller bearing slides for a smooth action.

Light/ Medium/ heavy-duty Work Bench System

A modular bench system which enables you to design your tailor-made workbench from a selection of single components.

Features and Benefits


2 x 150mm, 1 x 200mm drawers and 500mm cupboard with adjustable shelf

Easy to clean or access beneath

Lockable cupboard storage with shelf

Up to 800kg U. D. L. capacity

Roller cabinet drawers with a 75kg load capacity per drawer

Scuff resistant galvanised drawer pans to avoid marking when adding tools

Powder coated finished in RAL 5010 blue and RAL7035 grey

Reduced sticking

Applications


Workshops

Laboratories

Teaching institutes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy