EUROSTAT Technopolymer Armrest Armrest Armrest
- RS Stock No.:
- 265-8712
- Mfr. Part No.:
- 44-301-0009
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)*
MYR1,016.57
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,016.57 |
*price indicative
- RS Stock No.:
- 265-8712
- Mfr. Part No.:
- 44-301-0009
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Component Type | Armrest | |
| Product Type | Armrest | |
| Structural Element Type | Armrest | |
| Material | Technopolymer | |
| Standards/Approvals | No | |
| Series | 44-301-0009 | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Component Type Armrest | ||
Product Type Armrest | ||
Structural Element Type Armrest | ||
Material Technopolymer | ||
Standards/Approvals No | ||
Series 44-301-0009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The EUROSTAT antistatic armrest for ergonomic layout of ESD workstations. Specific ergonomic tool to prevent employee health, muscular-skeletal disorders.
Maximum operator comfort
Synthetic leather cushion available
Related links
- Bosch Rexroth Leather Armrest Armrest Armrest
- Bosch Rexroth Armrest Armrest Armrest
- RS PRO Polyurethane Armrest Armrest Armrest
- RS PRO Steel Armrest Armrest Armrest
- Bosch Rexroth Polyurethane Foam Armrest Armrest Armrest
- RS PRO Polyurethane, Steel Armrest Armrest Armrest
- Bosch Rexroth Polyurethane Foam Armrest Armrest Armrest 43 mm OD
- RS PRO Polyurethane Armrest Armrest
