R-GO Polyvinyl Chloride Armrest Armrest Armrest
- RS Stock No.:
- 888-160
- Mfr. Part No.:
- RGOARMSP
- Manufacturer:
- R-GO
N
Subtotal (1 unit)*
MYR803.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR803.68 |
*price indicative
- RS Stock No.:
- 888-160
- Mfr. Part No.:
- RGOARMSP
- Manufacturer:
- R-GO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | R-GO | |
| Component Type | Armrest | |
| Product Type | Armrest | |
| Structural Element Type | Armrest | |
| Product System | Guarding Accessory | |
| Colour | Black | |
| Material | Polyvinyl Chloride | |
| Series | RGO | |
| Select all | ||
|---|---|---|
Brand R-GO | ||
Component Type Armrest | ||
Product Type Armrest | ||
Structural Element Type Armrest | ||
Product System Guarding Accessory | ||
Colour Black | ||
Material Polyvinyl Chloride | ||
Series RGO | ||
- COO (Country of Origin):
- SL
The R-GO Armrest is a premium ergonomic solution designed to support your forearms and relieve neck strain. Its unique curved layout lets you SIT closer to the desk to promote healthier posture during long office hours.
Crafted from 100% recyclable materials
Symmetrical shape suits left and right handed users
Soft padded cushioning eliminates forearm pressure points
Universal desk clamp ensures easy installation
