RS PRO Steel Armrest Armrest Armrest
- RS Stock No.:
- 814-030
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR330.08
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR330.08 |
*price indicative
- RS Stock No.:
- 814-030
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Component Type | Armrest | |
| Product Type | Armrest | |
| Structural Element Type | Armrest | |
| Product System | Assembly | |
| Colour | Black | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Component Type Armrest | ||
Product Type Armrest | ||
Structural Element Type Armrest | ||
Product System Assembly | ||
Colour Black | ||
Material Steel | ||
- COO (Country of Origin):
- PL
RS PRO Steel Armrest Assembly
The RS PRO Steel Armrest Assembly is designed to provide robust support and comfort in various industrial and commercial seating applications. Constructed from Durable steel, this armrest ensures long-lasting performance and reliability.
Features and Benefits
Steel Construction: Offers enhanced durability and strength.
Ergonomic Design: Provides comfort and support for extended use.
Easy Installation: Simplifies the assembly process.
Corrosion Resistant: Ensures longevity in various environments.
Ergonomic Design: Provides comfort and support for extended use.
Easy Installation: Simplifies the assembly process.
Corrosion Resistant: Ensures longevity in various environments.
Applications
Office furniture
Industrial machinery seating
Public transportation seating
Industrial machinery seating
Public transportation seating
Additional Information
Complies with industry standards for safety and durability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Steel Armrest Armrest Armrest
- RS PRO Polyurethane, Steel Armrest Armrest Armrest
- RS PRO Polyurethane, Steel Armrest Armrest
- RS PRO Polyurethane, Powder Coated Steel Armrest Armrest
- RS PRO Polyurethane Armrest Armrest Armrest
- Bosch Rexroth Leather Armrest Armrest Armrest
- Bosch Rexroth Armrest Armrest Armrest
- Bosch Rexroth Polyurethane Foam Armrest Armrest Armrest

