Pelican Rechargeable LED Floodlight Work Light, 12V dc
- RS Stock No.:
- 865-1300
- Mfr. Part No.:
- 094300-0001-245E
- Manufacturer:
- Peli
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 865-1300
- Mfr. Part No.:
- 094300-0001-245E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Floodlight | |
| Housing Material | Polycarbonate | |
| Voltage | 12V dc | |
| Rechargeable | Yes | |
| Colour | White | |
| Cable Length | 6ft | |
| Length | 400mm | |
| Width | 200mm | |
| Standards/Approvals | RoHS | |
| Series | 9430 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Floodlight | ||
Housing Material Polycarbonate | ||
Voltage 12V dc | ||
Rechargeable Yes | ||
Colour White | ||
Cable Length 6ft | ||
Length 400mm | ||
Width 200mm | ||
Standards/Approvals RoHS | ||
Series 9430 | ||
- COO (Country of Origin):
- GB
Pelican 9430 LED Remote Area Lighting System 3000 Lumen Max.
Polycarbonate lens is light weight and impact resistant
Maintenance Free LED Array (6 x 1W Cree X-RE LEDs) with life a expectancy of 50000 hours
Fully extendable mast (up to 820 mm) with 360 degree rotating lamp head
Waterproof rubber activation switch
Mast extension lock
Built Pelican tough
12V 24WAuxiliary power outlet
Battery type: 12V sealed rechargeable, 6 hour charge time
Burn time: 15 hours economy or 8 hours high
Weight: 9.8kg
Related links
- Bosch Rechargeable LED Floodlight Work Light 18V
- Nightsearcher Rechargeable LED Floodlight Work Light 7.4V, IPX4
- brennenstuhl Rechargeable LED Floodlight Work Light USB Plug IP65
- SCANGRIP Rechargeable LED Floodlight Work Light Pre-Wired Plug IP67
- JCB Rechargeable LED Floodlight Work Light 100V IP65
- JCB Rechargeable LED Floodlight Work Light 100V IP65
- SCANGRIP Rechargeable LED Floodlight Work Light USB Plug IP65
- SCANGRIP Rechargeable LED Floodlight Work Light USB Plug IP67
