Sylvania LED Tripod Tripod
- RS Stock No.:
- 288-9819
- Mfr. Part No.:
- 90005
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR478.74
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR478.74 |
*price indicative
- RS Stock No.:
- 288-9819
- Mfr. Part No.:
- 90005
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Type | LED | |
| Product Type | Tripod | |
| Sub Type | Tripod | |
| Housing Material | Metal | |
| Colour | Yellow, Black | |
| Height | 650mm | |
| Housing Finish | High Quality | |
| Length | 650mm | |
| Lifespan | 3year | |
| Width | 120mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Type LED | ||
Product Type Tripod | ||
Sub Type Tripod | ||
Housing Material Metal | ||
Colour Yellow, Black | ||
Height 650mm | ||
Housing Finish High Quality | ||
Length 650mm | ||
Lifespan 3year | ||
Width 120mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Sylvania SylWork Tripod is a strong and sturdy construction with a high-quality finish, designed in a stylish black and yellow housing. It is made of durable metal and offers flexible height adjustment. This tripod is compatible with SylWork Flood and SylFlood ranges, making it a versatile and space-saving lighting solution.
Strong and sturdy construction for durability
High-quality finish for a sleek look
Flexible height adjustment for customized lighting
Single or dual mounting options for convenience
Compatible with SylWork Flood and SylFlood ranges for versatility
Space-saving design can be folded up and stowed away when not in use
Related links
- JCB Tripod Tripod
- Unilite Rechargeable LED Tripod Work Light 14.8V, IP65
- Sylvania LED Smart Ceiling Light 4000K
- Sylvania LED Bulkhead Light 220V IP44, START Surface IP44 DualTone
- Sylvania LED Bulkhead Light 220V IP44, START Surface IP44 DualTone
- DeWALT Tripod Tripod
- Sylvania LED Bulkhead Light 220V IP44, START Surface IP44 DualTone
- Sylvania LED Spotlight 90 mm 90 mm 240V 4.5 W
