brennenstuhl LED Work Lamp Work Light 108 Lm/W, 2160 lm, 18V, IP54
- RS Stock No.:
- 270-2230
- Mfr. Part No.:
- 1173730000
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
MYR824.85
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR824.85 |
*price indicative
- RS Stock No.:
- 270-2230
- Mfr. Part No.:
- 1173730000
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Work Lamp | |
| Power | 20W | |
| Luminous Flux | 2160lm | |
| Voltage | 18V | |
| Housing Material | Plastic | |
| Colour Temperature | 6500K | |
| Rechargeable | No | |
| Anti-corrosive | No | |
| IP Rating | IP54 | |
| Height | 195mm | |
| Luminous Efficacy | 108Lm/W | |
| Cable Length | 214mm | |
| Length | 214mm | |
| Width | 225mm | |
| Standards/Approvals | No | |
| Lamp Supplied | Yes | |
| Series | Multi Battery | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Work Lamp | ||
Power 20W | ||
Luminous Flux 2160lm | ||
Voltage 18V | ||
Housing Material Plastic | ||
Colour Temperature 6500K | ||
Rechargeable No | ||
Anti-corrosive No | ||
IP Rating IP54 | ||
Height 195mm | ||
Luminous Efficacy 108Lm/W | ||
Cable Length 214mm | ||
Length 214mm | ||
Width 225mm | ||
Standards/Approvals No | ||
Lamp Supplied Yes | ||
Series Multi Battery | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The brennenstuhl® Multi Battery HL 3000 LED flashlight from the Professional line was developed for demanding conditions, offering optimal mobility thanks to the brennenstuhl® Multi Battery 18V System. This work light, equipped with both a spotlight (1140lm) and area light (2160lm), allows you to use your preferred battery system, combining performance and extended runtime.
This powerful work light delivers even greater efficiency due to its compatibility with the main 18V battery standards from leading power tool manufacturers: Bosch Professional, DeWalt, Einhell, Fein, Festool, Flex, Hikoki, Makita, Metabo CAS, Milwaukee, and Würth. Six adapters are included for seven manufacturers (Bosch Professional, DeWalt, Festool, Flex, Makita, Metabo CAS, Milwaukee), with additional adapters for Einhell, Fein, Hikoki, and Würth available for purchase. brennenstuhl® is a member of AMPShare – powered by Bosch Professional: the AMPShare battery alliance allows brennenstuhl® work lights to be used with Bosch Professional 18V rechargeable batteries. Regardless of your chosen battery manufacturer, the Multi Battery 18V System ensures full compatibility with major battery technologies.
Discover the detailed product features below :
Compatibility with 18V rechargeable battery standards (various Ah capacities) from power tool manufacturers : Bosch Professional, DeWalt, Einhell, Fein, Festool, Flex, Hikoki, Makita, Metabo CAS, Milwaukee, and Würth
2 lighting options: Spot (flashlight) and Area (circular light)
SMD LED (spot) : 1140lm
COB LED (circular light) : 2160lm
Maximum spot beam range : 200m
On/off switch (integrated on top of the handle) with lighting modes : Spot (100%) - Area : 100% - 75% - 50% - 25%
Runtime (depending on battery, not included) :
COB LED (area light) : approximately 50 min/1Ah / SMD LED (spot) : 100 min/1Ah - at 100% light output
COB LED (area light) : approximately 67 min/1Ah / SMD LED (spot) : 133 min/1Ah - at 75% light output
COB LED (area light) : approximately 100 min/1Ah / SMD LED (spot) : 200 min/1Ah - at 50% light output
COB LED (area light) : approximately 200 min/1Ah / SMD LED (spot) : 400 min/1Ah - at 25% light output
Battery charge indicator (battery recharges with its usual charger)
Powertool battery protection system: The battery is protected against deep discharge and overcharging (due to high charging currents)
Removable battery cover
Base equipped with 4 super powerful magnets
Ergonomic carrying handle
Color temperature : 6500K
Impact resistance rating : IK08
Protection rating : IP54
Battery not included
Related links
- brennenstuhl LED Work Lamp Work Light 128 Lm/W 18V, IP54
- brennenstuhl LED Work Lamp Work Light 116 Lm/W 18V, IP65
- brennenstuhl LED Work Lamp Work Light 4500 lm 18V, IP65
- brennenstuhl LED Work Lamp Work Light 125 Lm/W CEE 7/17 Plug IP54
- brennenstuhl LED Work Lamp Work Light 240V, IP54
- brennenstuhl LED Work Lamp Work Light CEE Plug 240 V, IP65
- brennenstuhl LED Work Light 113 Lm/W Type E Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
