brennenstuhl LED Work Lamp Work Light, 6200 lm, CEE Plug, 100V, 240 V, IP65
- RS Stock No.:
- 270-2223
- Mfr. Part No.:
- 1173140600
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
MYR1,368.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,368.60 |
*price indicative
- RS Stock No.:
- 270-2223
- Mfr. Part No.:
- 1173140600
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Plug Type | CEE | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Work Lamp | |
| Luminous Flux | 6200lm | |
| Power | 60W | |
| Colour Temperature | 5000K | |
| Voltage | 100V, 240V | |
| Housing Material | Aluminium | |
| Rechargeable | No | |
| IP Rating | IP65 | |
| Height | 265mm | |
| Length | 160mm | |
| Minimum Operating Temperature | -25°C | |
| Lifespan | 50000h | |
| Maximum Operating Temperature | 60°C | |
| Width | 260mm | |
| Standards/Approvals | RoHS | |
| Lamp Supplied | Yes | |
| Series | Multi Battery | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Plug Type CEE | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Work Lamp | ||
Luminous Flux 6200lm | ||
Power 60W | ||
Colour Temperature 5000K | ||
Voltage 100V, 240V | ||
Housing Material Aluminium | ||
Rechargeable No | ||
IP Rating IP65 | ||
Height 265mm | ||
Length 160mm | ||
Minimum Operating Temperature -25°C | ||
Lifespan 50000h | ||
Maximum Operating Temperature 60°C | ||
Width 260mm | ||
Standards/Approvals RoHS | ||
Lamp Supplied Yes | ||
Series Multi Battery | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The brennenstuhl® Multi Battery 6050 MH hybrid LED work light is an extremely robust and powerful professional-grade spotlight that offers maximum mobility on the job thanks to brennenstuhl®'s Multi Battery 18V System. This 60W LED work light allows you to choose your preferred high-performance battery standard or to connect it directly to the mains.
This powerful work light offers even greater efficiency due to its compatibility with the main 18V battery standards from leading power tool manufacturers: Bosch Professional, DeWalt, Einhell, Fein, Festool, Flex, Hikoki, Makita, Metabo CAS, Milwaukee, and Würth. Four adapters are included for Bosch Professional, DeWalt, Makita, Metabo CAS, and Milwaukee, with additional adapters for Einhell, Fein, Festool, Flex, Hikoki, and Würth available for purchase. Brennenstuhl is a member of AMPShare – powered by Bosch Professional, an alliance that allows brennenstuhl® work lights to be used with Bosch Professional 18V rechargeable batteries. This means that regardless of the battery model a professional uses, the Multi Battery 18V System ensures full compatibility with major battery technologies. This impact-resistant LED work light features innovative hybrid connection technology, allowing operation on either battery or mains power.
Discover the detailed product features below :
Compatibility with 18V rechargeable battery standards (various Ah capacities) from power tool manufacturers : Bosch Professional, DeWalt, Einhell, Fein, Festool, Flex, Hikoki, Makita, Metabo CAS, Milwaukee, and Würth
Maximum mobility thanks to hybrid technology: operates on both battery and mains power. In case of a power outage, the power supply automatically switches to battery mode
Power : 61.6W
Luminous flux : 6200lm
On/off switch with 4 lighting modes
Powertool battery protection system: protects the battery against deep discharge and overcharging (due to high charging currents)
Runtime (depending on battery, not included) :
Approximately 20 min/1Ah at 100% light output
Approximately 27 min/1Ah at 75% light output
Approximately 40 min/1Ah at 50% light output
Approximately 80 min/1Ah at 25% light output
Charge indicator with remaining charge display (battery recharges using its usual charger)
5m removable H07RN-F 2x1.0 cable with lockable plug-in connection.
Equipped with an anti-tilt stand, LED protective lens, and rubber front impact protection
Ergonomic carrying handle
Protection rating : IP65 (when protective cover is in place)
Impact resistance rating : IK08
Protection class : II
Tripod mounting possible via pre-drilled holes
Includes a carrying bag for adapters
Related links
- brennenstuhl LED Work Lamp Work Light 125 Lm/W CEE 7/17 Plug IP54
- brennenstuhl LED Work Lamp Work Light 4500 lm 18V, IP65
- brennenstuhl LED Work Lamp Work Light 116 Lm/W 18V, IP65
- brennenstuhl LED Work Lamp Work Light 108 Lm/W 18V, IP54
- brennenstuhl LED Work Lamp Work Light 240V, IP54
- brennenstuhl LED Work Lamp Work Light 128 Lm/W 18V, IP54
- JCB LED Industrial Site Light Work Light 3-Pin (Global) 100V IP65
- Banner LED Work Lamp Work Light 125 Lm/W M12 12V IP65 IP69K
