Ansmann Rechargeable LED Light Work Light, 3000 lm, USB Type C Plug, 5V, IP44
- RS Stock No.:
- 835-379
- Mfr. Part No.:
- 1600-0611-520
- Manufacturer:
- Ansmann
N
Subtotal (1 unit)*
MYR297.16
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR297.16 |
*price indicative
- RS Stock No.:
- 835-379
- Mfr. Part No.:
- 1600-0611-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Plug Type | USB Type C | |
| Sub Type | Light | |
| Luminous Flux | 3000lm | |
| Colour Temperature | 6000K | |
| Voltage | 5V | |
| Housing Material | Plastic | |
| Rechargeable | Yes | |
| IP Rating | IP44 | |
| Height | 47mm | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Length | 520mm | |
| Lifespan | 50000h | |
| Maximum Operating Temperature | 40°C | |
| Width | 41mm | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Series | 1600 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Work Light | ||
Lamp Type LED | ||
Plug Type USB Type C | ||
Sub Type Light | ||
Luminous Flux 3000lm | ||
Colour Temperature 6000K | ||
Voltage 5V | ||
Housing Material Plastic | ||
Rechargeable Yes | ||
IP Rating IP44 | ||
Height 47mm | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Length 520mm | ||
Lifespan 50000h | ||
Maximum Operating Temperature 40°C | ||
Width 41mm | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
Series 1600 | ||
- COO (Country of Origin):
- CN
The Ansmann work light designed for efficient illumination. Its Compact design and Advanced features make it Ideal for various professional and home environments.
1x 30 W COB-LED providing up to 3000 lumens total luminous flux
Wide-angle light beam ensures extensive illumination coverage
Dimming wheel allows for easy adjustment of light intensity
Integrated rechargeable battery with a life of up to 50,000 hours
IP44 rating indicates protection against solid objects and water splash
Related links
- Ansmann Rechargeable LED Light Work Light USB Type C Plug IP44
- Ansmann Rechargeable LED Light Work Light USB Type C Plug IP44
- Ansmann Rechargeable LED Light Work Light USB Type C Plug IP54
- Ansmann Rechargeable LED Light Work Light USB Type C Plug IPX4
- Ansmann Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP20
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP64
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IPX4
