Ansmann Rechargeable LED Light Work Light, 350 lm, USB Type C Plug, 5V, IP44
- RS Stock No.:
- 830-877
- Mfr. Part No.:
- 1600-0706-520
- Manufacturer:
- Ansmann
N
Subtotal (1 unit)*
MYR68.58
FREE delivery for orders over RM 150.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR68.58 |
*price indicative
- RS Stock No.:
- 830-877
- Mfr. Part No.:
- 1600-0706-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Plug Type | USB Type C | |
| Sub Type | Light | |
| Luminous Flux | 350lm | |
| Housing Material | Plastic | |
| Voltage | 5V | |
| Colour Temperature | 6500K | |
| Rechargeable | Yes | |
| IP Rating | IP44 | |
| Height | 42mm | |
| Lifespan | 25000h | |
| Minimum Operating Temperature | -10°C | |
| Length | 154mm | |
| Cable Length | 300mm | |
| Width | 31mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Series | 1600 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Lamp Type LED | ||
Product Type Work Light | ||
Plug Type USB Type C | ||
Sub Type Light | ||
Luminous Flux 350lm | ||
Housing Material Plastic | ||
Voltage 5V | ||
Colour Temperature 6500K | ||
Rechargeable Yes | ||
IP Rating IP44 | ||
Height 42mm | ||
Lifespan 25000h | ||
Minimum Operating Temperature -10°C | ||
Length 154mm | ||
Cable Length 300mm | ||
Width 31mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
Series 1600 | ||
- COO (Country of Origin):
- CN
The Ansmann worklight is a versatile luminaire designed for efficient illumination in multiple settings, featuring robust technological specifications Ideal for a variety of tasks and environments.
Compact design allows for easy transport and storage
Equipped with COB and SMD LEDs to deliver high-quality lighting
Multiple brightness settings ensure adaptability for different tasks
Integrated charging mechanism enables convenient power replenishment
Durable housing material ensures resilience against impacts and harsh conditions
Related links
- Ansmann Rechargeable LED Light Work Light USB Type C Plug IP44
- Ansmann Rechargeable LED Light Work Light USB Type C Plug IP44
- Ansmann Rechargeable LED Light Work Light USB Type C Plug IP54
- Ansmann Rechargeable LED Light Work Light USB Type C Plug IPX4
- Ansmann Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP20
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP64
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP65
