Nebo Rechargeable LED Work Lamp Work Light, 1000 lm, USB Type C Plug, IPX4
- RS Stock No.:
- 235-044
- Mfr. Part No.:
- NE6665
- Manufacturer:
- Nebo
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 235-044
- Mfr. Part No.:
- NE6665
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Sub Type | Work Lamp | |
| Product Type | Work Light | |
| Luminous Flux | 1000 lm | |
| Plug Type | USB Type C | |
| IP Rating | IPX4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Sub Type Work Lamp | ||
Product Type Work Light | ||
Luminous Flux 1000 lm | ||
Plug Type USB Type C | ||
IP Rating IPX4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Nebo Tools Work light features a high powered 250 lumen LED, a 750 lumen COB LED work light. The work and the spot light can be individually activated using respective buttons. It features a turbo mode in which after pressing and hold the button for 2 seconds both the work and spot lights will work together. By double clicking the power button you can quickly access the last dimmed mode.
Rechargeable
Power bank
Related links
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C IPX4, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Plug, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB IPX4, IPX4
- Ansmann Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IPX4
- RS PRO Rechargeable LED Work Lamp Work Light USB Plug IPX5
