Nebo Rechargeable LED Work Lamp Work Light, 3000 lm, USB, USB Plug, IPX4, IPX4
- RS Stock No.:
- 235-033
- Mfr. Part No.:
- NEB-WLT-1008-G
- Manufacturer:
- Nebo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-033
- Mfr. Part No.:
- NEB-WLT-1008-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Work Light | |
| Plug Type | USB, USB | |
| Lamp Type | LED | |
| Sub Type | Work Lamp | |
| Luminous Flux | 3000lm | |
| Rechargeable | Yes | |
| IP Rating | IPX4, IPX4 | |
| Height | 178mm | |
| Width | 136mm | |
| Standards/Approvals | RoHS | |
| Series | Omni 3K | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Work Light | ||
Plug Type USB, USB | ||
Lamp Type LED | ||
Sub Type Work Lamp | ||
Luminous Flux 3000lm | ||
Rechargeable Yes | ||
IP Rating IPX4, IPX4 | ||
Height 178mm | ||
Width 136mm | ||
Standards/Approvals RoHS | ||
Series Omni 3K | ||
- COO (Country of Origin):
- CN
The Nebo Tools Work light is powerful, yet Compact and boasts a bright 3,000 lumen, dual COB output with a 4,000mAh power bank to charge your USB devices. It features a magnetic handle and kickstand with dual COB panels that rotate 360 degrees and provide convenient, hands free, omni directional light exactly where you need it.
IPX4 Water and impact resistant
Non slip rubber coating
Battery charging indicator
