JCB Rechargeable LED Work Light, 1000 lm, USB Type C Plug, IP54
- RS Stock No.:
- 219-916
- Mfr. Part No.:
- JCB-WL-POCKET
- Manufacturer:
- JCB
Subtotal (1 unit)*
MYR266.03
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR266.03 |
*price indicative
- RS Stock No.:
- 219-916
- Mfr. Part No.:
- JCB-WL-POCKET
- Manufacturer:
- JCB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCB | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Plug Type | USB Type C | |
| Luminous Flux | 1000lm | |
| Rechargeable | Yes | |
| IP Rating | IP54 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JCB | ||
Product Type Work Light | ||
Lamp Type LED | ||
Plug Type USB Type C | ||
Luminous Flux 1000lm | ||
Rechargeable Yes | ||
IP Rating IP54 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
JCB Rechargeable 1000 lumens Work Light with Adjustable and Magnets, USB-C, IP54
The JCB-WL-Pocket is a compact work light offering a super bright mountable and wearable lighting solution. The light has 3 x Power Output step mode settings, 350, 500 & 1000 lumens. Applicational use allows you to hold the work light in your hand, clip onto your person using the belt clip, hang from a foldable hook or mount onto a metal object using the 360 degree handle magnetic mount. Light weight design and drop tested to a 2m drop specification. This compact work light uses the latest lithium polymer rechargeable battery, offering a super bright LED chipset and supplied with a USB-C fast charging cable set, fully charged in approximately 5 hours. With the 3 x Power Output step modes increases a maximum run time from 8 hours upwards. This versatile work light with attached multifunctional features lends itself to any application requiring high impact wide angle light.
1000 / 500 / 350 Lumens stepped output
Rechargeable USB C
5 hours charge time
Up to 8 hours runtime on a full charge
Battery level indication
IP54 dust & splash proof
173g light weight design
39 (D) x 71 (W) x 100 (H) dimensions
2m drop tested
360 degree handle and magnet
Strong belt clip
Hanging foldable hook
Applications
Work lights are an essential health and safety precaution when working in a professional work or home environment where light is limited. Work lights offer a sufficient light source allowing you to increase visibility in low light conditions. Work lights are available in a range of shapes and sizes, with some on stands allowing them to be moved where required. They are used in a range of applications including industrial maintenance, construction, refurbishment, garages, work sites.
Related links
- JCB Rechargeable LED Inspection Work Light USB Type C Plug, IP54
- JCB Rechargeable Torch Inspection Work Light USB Type C Plug IP65
- JCB Rechargeable LED Floodlight Work Light USB Type C Plug, IP68
- JCB Rechargeable LED Inspection Work Light USB Type C Plug, IP65
- JCB Rechargeable LED Light Work Light USB Type C Plug, IP67
- Ansmann Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
- JCB Rechargeable LED Lighting Kit Work Light USB Type C Plug IP68
