JCB Rechargeable Headlamp Work Light, 260 lm, USB Type C Plug, IP44

Subtotal (1 unit)*

MYR274.01

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR274.01

*price indicative

RS Stock No.:
219-906
Mfr. Part No.:
JCB-HT-XTRA
Manufacturer:
JCB
Find similar products by selecting one or more attributes.
Select all

Brand

JCB

Plug Type

USB Type C

Product Type

Work Light

Sub Type

Headlamp

Luminous Flux

260lm

Rechargeable

Yes

IP Rating

IP44

Standards/Approvals

No

COO (Country of Origin):
CN
The JCB HT-Xtra is a lightweight 2 in 1 rechargeable head torch and work light combined. Simply detach the headlight from the comfortable lightweight elasticated strap and you have an adjustable magnetic work light. The head torch has been designed to offer a wide consistent light spread that is fully adjustable to light up the working area. This reduces fatigue as the users main and periphery vision is consistently lit. There are two lighting modes 260 & 130 lumens, these can be switched on manually or with the hands free wave sensor on/off function. The Xtra bit in the JCB HT-Extra is the work light function. Simply release the light from the head strap and now you have a work light with a 360 degree magnetic base. Simply magnet to a consumer box, boiler casing or any steel surface to work hands free at close range. A lightweight head torch with the latest lithium polymer rechargeable battery, super bright LED chipset combined with functionality of a magnetic work light.

Surely the best professional light for any maintenance engineer or tradesman working at night, in confined spaces reducing fatigue and increasing easy of working.

Rubberised impact resistant body

Wave sensor hands free on/off function

Lumen output 260lm

Up to 4 hours runtime

Rotational light head

Wide angle beam light for optimum visibility

Rate of protection is IP44 dust and water resistant and 2M drop test impact resistant is ideal for outdoor use

Elastic fabric head material

Magnetic stand for stand alone use

Rechargeable 3.7V lithium ion battery

USB C charging Time 2.5 hrs

LED colour Temperature 6000K

Applications


Work lights are an essential health and safety precaution when working in a professional work or home environment where light is limited. Work lights offer a sufficient light source allowing you to increase visibility in low light conditions. Work lights are available in a range of shapes and sizes, with some on stands allowing them to be moved where required. They are used in a range of applications including industrial maintenance, construction, refurbishment, garages, work sites.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy