Liscombe Orange Polycotton Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 287-9727
- Mfr. Part No.:
- LN632-10-LIS
- Manufacturer:
- Liscombe
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-9727
- Mfr. Part No.:
- LN632-10-LIS
- Manufacturer:
- Liscombe
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Polycotton | |
| Colour | Orange | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 2 | |
| Coating | Latex | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Polycotton | ||
Colour Orange | ||
Resistance Features Cut Resistant | ||
Number of Gloves 2 | ||
Coating Latex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Liscombe Orange Cotton Size 9, Latex Coating
- Liscombe Yellow Cut Resistant Gloves Latex Coating
- RS PRO Orange Latex Work Gloves Latex Coating
- Liscombe LN6 Black Polyamide Work Gloves Polyurethane Coating
- Liscombe Brown Leather Work Gloves Leather Coating
- Liscombe LN Blue Nitrile Work Gloves Nitrile Coating
- Liscombe Black Nylon Work Gloves Polyurethane Coating
- Liscombe White Polyamide Work Gloves Polyurethane Coating
