Liscombe Grey Nylon Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 287-9705
- Mfr. Part No.:
- LN612-08-LIS
- Manufacturer:
- Liscombe
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR381.20
- RS Stock No.:
- 287-9705
- Mfr. Part No.:
- LN612-08-LIS
- Manufacturer:
- Liscombe
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Polyurethane | |
| Safety Standard | EN 388, EN 420 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Polyurethane | ||
Safety Standard EN 388, EN 420 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 24 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Liscombe grey liner is made of seamless knitted nylon and has lightweight PU palm coating. It comes in size 8 and used in manufacturing and assembly operations where good dexterity is required, materials and component handling and general maintenance and engineering. It comes in 12 pairs per pack, 240 pairs per case.
Its open back allows the hand to breath
It provides excellent dexterity and grip
Tough yet lightweight coating
Related links
- Liscombe Grey Nylon Work Gloves Polyurethane Coating
- Liscombe Grey Nylon Work Gloves Polyurethane Coating
- Liscombe Grey Nylon Work Gloves Polyurethane Coating
- Liscombe Grey Nylon Work Gloves Polyurethane Coating
- Liscombe Black Nylon Work Gloves Polyurethane Coating
- RS PRO Grey Polyamide Work Gloves Polyurethane Coating
- Liscombe Black Polyamide Work Gloves Polyurethane Coating
- Liscombe White Polyamide Work Gloves Polyurethane Coating

