Liscombe Grey Nylon Work Gloves, Size 7, Polyurethane Coating

This image is representative of the product range

Subtotal (1 pair)*

MYR49.29

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +MYR49.29

*price indicative

RS Stock No.:
287-9704
Mfr. Part No.:
LN612-07-LIS
Manufacturer:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Size

7

Product Type

Work Gloves

Lining Material

Nylon

Material

Nylon

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Coating

Polyurethane

Safety Standard

EN 388, EN 420

Resistance Features

Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

24

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Liscombe grey liner is made of seamless knitted nylon and has lightweight PU palm coating. It comes in size 7 and used in manufacturing and assembly operations where good dexterity is required, materials and component handling and general maintenance and engineering. It comes in 12 pairs per pack, 240 pairs per case.

Its open back allows the hand to breath

It provides excellent dexterity and grip

Tough yet lightweight coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy