Milwaukee Cut Level Red Nitrile Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 269-4431
- Mfr. Part No.:
- 4932479907
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
MYR63.00
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR63.00 |
*price indicative
- RS Stock No.:
- 269-4431
- Mfr. Part No.:
- 4932479907
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nitrile | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016, EN ISO 21420 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | Cut Level | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN388:2016 (4242B), EN ISO 21420, UKCA | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nitrile | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016, EN ISO 21420 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series Cut Level | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals EN388:2016 (4242B), EN ISO 21420, UKCA | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Cut B Gloves made of nitrile material performs better than other materials in wide range of temperatures and oily surfaces to provide excellent grip performance. Its smart swipe palm and fingertips allows the use of touch screen devices without removing gloves.
Superior puncture resistance
Cut resistance protection
Related links
- Milwaukee Cut Level Red Nitrile Work Gloves Nitrile Coating
- Milwaukee Impact Cut Level Red Nitrile Work Gloves Nitrile Coating
- Milwaukee CUT A Black Size 8 Nitrile Coating
- Milwaukee CUT C Black Size L, Nitrile Coating
- Milwaukee CUT C Black Size M, Nitrile Coating
- Milwaukee CUT A Black Size 10/XL, Nitrile Coating
- Milwaukee CUT A Black Size 9 Nitrile Coating
- Milwaukee CUT A Black Size 11 Nitrile Coating
