Milwaukee Impact Cut Level Red Nitrile Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 269-4424
- Mfr. Part No.:
- 4932498529
- Manufacturer:
- Milwaukee
This image is representative of the product range
Subtotal (1 unit)*
MYR236.60
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR236.60 |
*price indicative
- RS Stock No.:
- 269-4424
- Mfr. Part No.:
- 4932498529
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | 3 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:2016, EN ISO 21420 | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Series | Impact Cut Level | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN388:2016 (4343CP), EN ISO 21420 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test 3 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:2016, EN ISO 21420 | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Series Impact Cut Level | ||
EN 374 Chemical No | ||
Standards/Approvals EN388:2016 (4343CP), EN ISO 21420 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Impact Cut Level Gloves with nitrile material performs better than other materials in wide range of temperatures and oily surfaces to provide excellent grip performance. The impact gloves feature impact resistant material on back of the hand and fingers which reduces and absorbs shock.
Smart swipe allowance
Related links
- Milwaukee Cut Level Red Nitrile Work Gloves Nitrile Coating
- Milwaukee CUT A Black Size 7 Nitrile Coating
- Mapa TITAN 850 Red Nitrile Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 4042 Red Nitrile Work Gloves Nitrile Coating
- Milwaukee High Cut F Black Size 7 Nitrile Coating
- Polyco Healthline Grip It Red Nitrile Work Gloves Nitrile Foam Coating
- Milwaukee CUT C Black Size L, Nitrile Coating
- Milwaukee CUT C Black Size M, Nitrile Coating
