Delta Plus Grey Nitrile General Handling Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 251-7512
- Mfr. Part No.:
- VECUTF01NO08
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
MYR696.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 12 + | MYR58.053 | MYR696.64 |
*price indicative
- RS Stock No.:
- 251-7512
- Mfr. Part No.:
- VECUTF01NO08
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 8 | |
| Product Type | General Handling Gloves | |
| Material | Nitrile | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | F | |
| Safety Standard | ANSI, EN 388:2016, EN 420:2003 + A1:2009 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 24 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | Regulation (EU) 2016/425 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 8 | ||
Product Type General Handling Gloves | ||
Material Nitrile | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test F | ||
Safety Standard ANSI, EN 388:2016, EN 420:2003 + A1:2009 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 24 | ||
Coating Nitrile Foam | ||
Standards/Approvals Regulation (EU) 2016/425 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Xtrem CUT high performance fibre. Gritty foam nitrile coating on palm and fingertips.
Gauge 13
Support Xtrem CUT fibres
Coating nitrile foam
Colour Grey-Black
Size 06, 07, 08, 09, 10, 11
Related links
- Delta Plus Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus VECUTF01 Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus VECUTF01 Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus VECUTF01 Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus VECUTF01 Grey Nitrile General Handling Gloves Nitrile Foam Coating
