Delta Plus Black Nitrile General Handling Gloves, Size 11, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

MYR703.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
12 +MYR58.608MYR703.30

*price indicative

RS Stock No.:
251-7504
Mfr. Part No.:
VECUTD04NO11
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

11

Product Type

General Handling Gloves

Material

Nitrile

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - TDM-100 Test

D

EN 388 Blade

Yes

EN388 Cut - Coup Test

X

Safety Standard

ANSI, EN 388:2016 + A1:2018, EN ISO 21420:2020

Coating

Nitrile

Resistance Features

Cut Resistant

Number of Gloves

24

EN 374 Chemical

No

Standards/Approvals

ANSI-ISEA 105:2016, EN388:2016+A1:2018, EN ISO 21420:2020, Regulation (EU) 2016/425

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus DELTAnocut® high performance fibre and carbon fibre. Double nitrile coating.

Gauge 13

Support DELTAnocut® fibre

Coating nitrile

Colour Black

Size 08, 09, 10, 11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy