Delta Plus Black Nitrile General Handling Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 251-7501
- Mfr. Part No.:
- VECUTD04NO08
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
MYR703.30
FREE delivery for orders over RM 150.00
- Ready to ship from 01 December 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 12 + | MYR58.608 | MYR703.30 |
*price indicative
- RS Stock No.:
- 251-7501
- Mfr. Part No.:
- VECUTD04NO08
- Manufacturer:
- Delta Plus
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 8 | |
| Product Type | General Handling Gloves | |
| Material | Nitrile | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018, EN ISO 21420:2020, (EU) 2016/425 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Standards/Approvals | EN388:2016+A1:2018 Protective gloves against mechanical Risks (Levels obtained on the palm) 3:Resistance to abrasion (from 1 to 4) X:Resistance to cutting (from 1 to 5) 4:Resistance to tear (from 1 to 4) 3:Resistance to puncture (1 to 4) D:Resistance to cutting by sharp objects (TDM EN ISO 13997) (from A to F), EN ISO 21420:2020 General requirements, USA STANDARDS ANSI-ISEA 105:2016 Hand protection A4:Resistance to cutting by sharp objects (from A1 to A9) | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 8 | ||
Product Type General Handling Gloves | ||
Material Nitrile | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
Safety Standard ANSI, EN 388:2016 + A1:2018, EN ISO 21420:2020, (EU) 2016/425 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Standards/Approvals EN388:2016+A1:2018 Protective gloves against mechanical Risks (Levels obtained on the palm) 3:Resistance to abrasion (from 1 to 4) X:Resistance to cutting (from 1 to 5) 4:Resistance to tear (from 1 to 4) 3:Resistance to puncture (1 to 4) D:Resistance to cutting by sharp objects (TDM EN ISO 13997) (from A to F), EN ISO 21420:2020 General requirements, USA STANDARDS ANSI-ISEA 105:2016 Hand protection A4:Resistance to cutting by sharp objects (from A1 to A9) | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Delta Plus Black Nitrile General Handling Gloves Nitrile Coating
- Delta Plus Black Nitrile General Handling Gloves Nitrile Coating
- Delta Plus Black Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus VECUTD04 Black Nitrile General Handling Gloves Nitrile Coating
- Delta Plus Black Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus Black Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Polyco Healthline Shield Black Size 8, Nitrile Coating
