Hexarmor Helix 3000 Black Fibreglass, HPPE Work Gloves, Size 7, Nitrile Coating

Subtotal (1 pair)*

MYR145.17

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR145.17

*price indicative

RS Stock No.:
251-1043
Mfr. Part No.:
6066207
Manufacturer:
Hexarmor
Find similar products by selecting one or more attributes.
Select all

Brand

Hexarmor

Product Type

Work Gloves

Size

7

Material

Fibreglass, HPPE

Colour

Black

Series

Helix 3000

Resistance Features

Impact Protection

Safety Standard

No

Number of Gloves

1

Coating

Nitrile

Standards/Approvals

EN 388:2016, EN 420:2003 + A1:2009

RoHS Status: Exempt

COO (Country of Origin):
CN
The Uvex HexArmor Helix 3000 safety glove provides impact protection. It has flexible sandy nitrile palm coating which provides superior grip and abrasion resistance. It is an seamless construction for enhanced comfort and breathability. Knit wrist helps prevent dirt and debris from entering the glove.

Black palm coating hides dirt and soil

Reinforced thumb crotch area

Ultimate dexterity and tactility

Launder able for extended life

13G HPPE/Fiberglass blend shell

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy