Hexarmor Rig Lizard Yellow Fibreglass, HPPE Work Gloves, Size 5, Nitrile Coating
- RS Stock No.:
- 251-1015
- Mfr. Part No.:
- 6064805
- Manufacturer:
- Hexarmor
Subtotal (1 pair)*
MYR203.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR203.79 |
*price indicative
- RS Stock No.:
- 251-1015
- Mfr. Part No.:
- 6064805
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Product Type | Work Gloves | |
| Size | 5 | |
| Material | Fibreglass, HPPE | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | E | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Safety Standard | ANSI, ANSI/ISEA 138, EN 388:2016, ISEA | |
| Resistance Features | Impact Protection | |
| Series | Rig Lizard | |
| Standards/Approvals | ANSI/ISEA CUT GRAM SCORE A4 2053 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Product Type Work Gloves | ||
Size 5 | ||
Material Fibreglass, HPPE | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test E | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Safety Standard ANSI, ANSI/ISEA 138, EN 388:2016, ISEA | ||
Resistance Features Impact Protection | ||
Series Rig Lizard | ||
Standards/Approvals ANSI/ISEA CUT GRAM SCORE A4 2053 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uvex Rig Lizard® 2090X glove features strong cut and puncture resistance, as well as their hi-vis back-of-hand IR-X® Impact Exoskeleton™ with high-flex design and a reinforced thumb saddle for longer lasting protection. The flexible sandy nitrile palm coating provides superior grip and abrasion resistance in wet conditions and it has reinforced thumb crotch patch for increased durability.
Seamless construction delivers high comfort and dexterity
Knit wrist helps prevent dirt and debris from entering the glove
Elastic cuff for a comfortable fit
High dexterity
Launder able
Related links
- Hexarmor Rig Lizard Green HPPE Size 8, Nitrile Coating
- Hexarmor Yellow Fibreglass Size 7, Nitrile Coating
- Hexarmor Yellow Fibreglass Size 9, Nitrile Coating
- Hexarmor Yellow Fibreglass Size 6, Nitrile Coating
- Hexarmor Yellow Fibreglass Size 10, Nitrile Coating
- Hexarmor Yellow Fibreglass Size 11, Nitrile Coating
- Hexarmor Yellow Fibreglass Size 12, Nitrile Coating
- Tegera TEGERA Black Fibreglass Nylon Spandex Work Gloves Nitrile Foam Coating
