Hexarmor Black, Blue HPPE Work Gloves, Size 9, Nitrile Coating

Subtotal (1 pair)*

MYR89.94

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR89.94

*price indicative

RS Stock No.:
251-1027
Mfr. Part No.:
6065909
Manufacturer:
Hexarmor
Find similar products by selecting one or more attributes.
Select all

Brand

Hexarmor

Size

9

Product Type

Work Gloves

Material

HPPE

Colour

Black, Blue

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

D

EN388 Cut - Coup Test

X

Number of Gloves

2

Safety Standard

No

Resistance Features

Abrasion Resistant, Cut Resistant

Coating

Nitrile

Standards/Approvals

EN 388:2016, EN 420:2003 + A1:2009

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Uvex HexArmor Helix 2065 safety glove features an HPPE, fiberglass, and nylon blend shell that provides a seamless construction for enhanced comfort and breathability while a double-dipped flexible sandy nitrile palm coating provides 360-degree cut protection and water resistance for wearers. Flexible sandy nitrile palm coating provides superior grip and abrasion resistance.

Very lightweight safety glove

Seamless construction allows enhanced comfort while maintaining dexterity and tactility

Knit wrist helps prevent dirt and debris from entering the glove

Launder able for extended life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy