Hexarmor Blue Polyester Work Gloves, Size 8, Nitrile Coating

Subtotal (1 pair)*

MYR559.17

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR559.17

*price indicative

RS Stock No.:
251-1011
Mfr. Part No.:
6063808
Manufacturer:
Hexarmor
Find similar products by selecting one or more attributes.
Select all

Brand

Hexarmor

Size

8

Product Type

Work Gloves

Material

Polyester

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

F

Coating

Nitrile

Number of Gloves

2

Resistance Features

Needle

Safety Standard

No

Standards/Approvals

EN 388:2016, EN 420:2003 + A1:2009

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Uvex PointGuard® Ultra 9032 gloves gives you industry-leading cut and needle stick protection, complete with a hi-vis polyester shell and a sandy nitrile three-quarter knuckle coating. Three layers of SuperFabric®* brand material to protect against hazards through a configuration of tiny guard plates layered onto performance fabrics – an exclusively-licensed solution to HexArmor®.

Protects against fluid-injection injuries up to 10,150 PSI (700 bar)

Seamless construction delivers high comfort and dexterity

Excellent sensitivity in cut protection level F

15-gauge hi-vis polyester shell enhances visibility and worker compliance

High durability for long-lasting protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy