Hexarmor Blue Fibreglass, HPPE Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 251-0992
- Mfr. Part No.:
- 6065208
- Manufacturer:
- Hexarmor
Subtotal (1 pair)*
MYR254.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR254.90 |
*price indicative
- RS Stock No.:
- 251-0992
- Mfr. Part No.:
- 6065208
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Fibreglass, HPPE | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | D | |
| Resistance Features | Impact Protection | |
| Safety Standard | No | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388:2016, EN 420:2003 + A1:2009 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Fibreglass, HPPE | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test D | ||
Resistance Features Impact Protection | ||
Safety Standard No | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388:2016, EN 420:2003 + A1:2009 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uvex Rig Lizard Fluid 7102 glove provide maximum grip in tough situations – with over five grip options for water, oils, muds, and lubricants. Each glove is also equipped with our highly flexible IR-X® Impact Exoskeleton™, keeping hands protected from smash and pinch injuries. This combination of multiple technologies and features makes the Rig Lizard® the ideal solution for common oil, gas, and mining hazards. With options for cold weather protection, your hands can stay safe and comfortable in any environment.
Elastic cuff for a comfortable fit
Full double dip for fluid/water resistance
High dexterity
Elastic cuff for a comfortable fit
Sandy nitrile palm coating provides superior grip and abrasion resistance
Related links
- Hexarmor Helix 3000 Black Fibreglass Size 8, Nitrile Coating
- Unigloves 340FCD Blue Fibreglass Nylon Size 8, Nitrile Coating
- Hexarmor Black Fibreglass Size 8, Nitrile Coating
- Hexarmor Rig Lizard Green HPPE Size 8, Nitrile Coating
- Hexarmor Thin Lizzie Fluid 7102 Blue Fibreglass Size 6, Nitrile Coating
- Hexarmor Thin Lizzie Fluid 7102 Blue Fibreglass Size 9, Nitrile Coating
- Hexarmor Thin Lizzie Fluid 7102 Blue Fibreglass Size 7, Nitrile Coating
- Hexarmor Thin Lizzie Fluid 7102 Blue Fibreglass Size 11, Nitrile Coating
