Hexarmor Black Neoprene, Nylon Work Gloves, Size 8, Silicone Coating
- RS Stock No.:
- 251-0978
- Mfr. Part No.:
- 6000408
- Manufacturer:
- Hexarmor
Subtotal (1 pair)*
MYR694.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR694.11 |
*price indicative
- RS Stock No.:
- 251-0978
- Mfr. Part No.:
- 6000408
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Neoprene, Nylon | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | F | |
| Number of Gloves | 2 | |
| Safety Standard | No | |
| Resistance Features | Needle | |
| Coating | Silicone | |
| Standards/Approvals | EN 388:2016, EN 420:2003 + A1:2009 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Neoprene, Nylon | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test F | ||
Number of Gloves 2 | ||
Safety Standard No | ||
Resistance Features Needle | ||
Coating Silicone | ||
Standards/Approvals EN 388:2016, EN 420:2003 + A1:2009 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex 4041 NSR glove delivers industry-leading protection from needle and laceration hazards, setting the new standard for hand protection during high-risk search and seizure applications. High cut resistance available provided by three layers of SuperFabric®* brand material on palm (interior layer). It is certified 4X42F according to EN 3882016.
Back-of-hand knuckle padding for incidental bumps/impact
Form-fitting design for increased dexterity and comfort
Neoprene cuff with Velcro® closure for secure fit
Form-fitting design for increased dexterity and comfort while on the job
Silicone palm pattern for enhanced durability and grip
Launder able
Related links
- Hexarmor Black Neoprene Size 10, Silicone Coating
- Hexarmor Black Neoprene Size 7, Silicone Coating
- Hexarmor Black Neoprene Size 9, Silicone Coating
- Hexarmor Black Neoprene Size 11, Silicone Coating
- Hexarmor 4041 PointGuard Ultra Black Neoprene Size 6, Silicone Coating
- Hexarmor 400R6E Grey Super Fabric Work Gloves Silicone Coating
- Hexarmor Black Nylon Size 8, Polyvinyl Chloride Coating
- GUIDE GLOVES GUIDE 6401 Black Metal Mesh Nylon Synthetic Leather Work Gloves,
