Hexarmor 4041 PointGuard Ultra Black Neoprene, Nylon Work Gloves, Size 6, Silicone Coating

Subtotal (1 pair)*

MYR694.11

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR694.11

*price indicative

RS Stock No.:
251-0976
Mfr. Part No.:
6000406
Manufacturer:
Hexarmor
Find similar products by selecting one or more attributes.
Select all

Brand

Hexarmor

Size

6

Product Type

Work Gloves

Material

Neoprene, Nylon

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

F

EN388 Cut - Coup Test

X

Coating

Silicone

Series

4041 PointGuard Ultra

Number of Gloves

2

Resistance Features

Needle

Safety Standard

ANSI, ISEA

Standards/Approvals

4X42F ANSI/ISEA CUT GRAM SCORE A9 6679 NEWTONS NEEDLESTICK 11.546 LEVEL 5 ANSI/ISEA PUNCTURE 3

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Uvex 4041 NSR glove delivers industry-leading protection from needle and laceration hazards, setting the new standard for hand protection during high-risk search and seizure applications. High cut resistance available provided by three layers of SuperFabric®* brand material on palm (interior layer). It is certified 4X42F according to EN 3882016.

Back-of-hand knuckle padding for incidental bumps/impact

Form-fitting design for increased dexterity and comfort

Neoprene cuff with Velcro® closure for secure fit

Form-fitting design for increased dexterity and comfort while on the job

Silicone palm pattern for enhanced durability and grip

Launder able

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy