Mapa Solo 977 Green Nitrile Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 250-7464
- Mfr. Part No.:
- 977
- Manufacturer:
- Mapa
Subtotal (1 box of 100 units)*
MYR145.70
FREE delivery for orders over RM 150.00
In Stock
- Plus 28 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR145.70 | MYR1.457 |
*price indicative
- RS Stock No.:
- 250-7464
- Mfr. Part No.:
- 977
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Colour | Green | |
| EN 388 Abrasion | No | |
| Series | Solo 977 | |
| Safety Standard | No | |
| Number of Gloves | 200 | |
| Coating | Nitrile | |
| Resistance Features | Chemical Resistant | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Gloves | ||
Material Nitrile | ||
Colour Green | ||
EN 388 Abrasion No | ||
Series Solo 977 | ||
Safety Standard No | ||
Number of Gloves 200 | ||
Coating Nitrile | ||
Resistance Features Chemical Resistant | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
The Mapa Gloves are the best chemical protection in disposable range. It has good compromise between thickness, suppleness and resistance which is Pebbled on fingertips for a good grip. It is suitable for a wide range of chemicals.
Silicone free to prevent traces
Chlorinated for a better doning
Related links
- Mapa Solo 977 Green Nitrile Gloves Nitrile Coating
- Mapa Solo 977 Green Nitrile Gloves Nitrile Coating
- Mapa Solo 977 Green Nitrile Gloves Nitrile Coating
- Mapa Solo 977 Green Nitrile Gloves Nitrile Coating
- Mapa ULTRANITRIL 491 Green Nitrile Gloves Nitrile Coating
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Kimberly Clark G80 Green Nitrile Gloves Nitrile Coating
- Ansell AlphaTec 58-435 Green Nitrile Gloves Nitrile Coating
