Mapa Solo 977 Green Nitrile Gloves, Size 8, Nitrile Coating

Subtotal (1 box of 100 units)*

MYR154.62

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR154.62MYR1.546

*price indicative

RS Stock No.:
250-7463
Mfr. Part No.:
977
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

8

Product Type

Gloves

Material

Nitrile

Colour

Green

EN 388 Abrasion

No

EN388 Cut - Coup Test

No

EN388 Cut - TDM-100 Test

No

Safety Standard

No

Resistance Features

Chemical Resistant

Number of Gloves

200

Series

Solo 977

Coating

Nitrile

Standards/Approvals

CE

EN 374 Chemical

Yes

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

The Mapa Gloves are the best chemical protection in disposable range. It has good compromise between thickness, suppleness and resistance which is Pebbled on fingertips for a good grip. It is suitable for a wide range of chemicals.

Silicone free to prevent traces

Chlorinated for a better doning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy