Mapa ULTRANE 648 Black Polyurethane Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 250-7441
- Mfr. Part No.:
- 648
- Manufacturer:
- Mapa
Subtotal (1 pair)*
MYR11.22
FREE delivery for orders over RM 150.00
In Stock
- Plus 96 unit(s) shipping from 09 November 2026
- Plus 96 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR11.22 |
*price indicative
- RS Stock No.:
- 250-7441
- Mfr. Part No.:
- 648
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Polyurethane | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 2 | |
| Series | ULTRANE 648 | |
| Resistance Features | Good Dexterity | |
| Safety Standard | EN 388, EN 420, ISO 13997 | |
| Coating | Polyurethane | |
| Standards/Approvals | UE type certificate or CE type examination certificate:0075/014/162/03/20/0654 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 10 | ||
Product Type Gloves | ||
Material Polyurethane | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 2 | ||
Series ULTRANE 648 | ||
Resistance Features Good Dexterity | ||
Safety Standard EN 388, EN 420, ISO 13997 | ||
Coating Polyurethane | ||
Standards/Approvals UE type certificate or CE type examination certificate:0075/014/162/03/20/0654 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Gloves has Optimal dexterity and sensitivity for light protection which is usable with touch screens. It has excellent tactile sensitivity and dexterity due to the precise fit.
Made up of Polyurethane foam
It is used for Microprocessor handling
Related links
- Mapa ULTRANE 648 Black Polyurethane Gloves Polyurethane Coating
- Mapa ULTRANE 648 Black Polyurethane Gloves Polyurethane Coating
- Mapa ULTRANE 648 Black Polyurethane Gloves Polyurethane Coating
- Mapa ULTRANE 648 Black Polyurethane Gloves Polyurethane Coating
- Mapa ULTRANE 648 Black Polyurethane Gloves Polyurethane Coating
- Mapa ULTRANE 648 Black Polyurethane Work Gloves, Size 11
- Mapa KRYTECH 609 Black Polyurethane Work Gloves Polyurethane Coating
- Ansell HyFlex 48-101 Black Nylon Size 10, Polyurethane Coating
