Mapa ULTRANE 648 Black Polyurethane Gloves, Size 7, Polyurethane Coating

Subtotal (1 pair)*

MYR11.22

Add to Basket
Select or type quantity
In Stock
  • 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR11.22

*price indicative

RS Stock No.:
250-7438
Mfr. Part No.:
648
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Gloves

Size

7

Material

Polyurethane

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

Series

ULTRANE 648

Safety Standard

No

Resistance Features

Good Dexterity

Number of Gloves

2

Coating

Polyurethane

EN 374 Chemical

No

Standards/Approvals

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa Gloves has Optimal dexterity and sensitivity for light protection which is usable with touch screens. It has excellent tactile sensitivity and dexterity due to the precise fit.

Made up of Polyurethane foam

It is used for Microprocessor handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy