Mapa ULTRANE 641 Black Nitrile Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 250-7412
- Mfr. Part No.:
- 641
- Manufacturer:
- Mapa
Subtotal (1 pair)*
MYR27.15
FREE delivery for orders over RM 150.00
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR27.15 |
*price indicative
- RS Stock No.:
- 250-7412
- Mfr. Part No.:
- 641
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Safety Standard | EN 388:4121A, EN 407 X1XXXX | |
| Resistance Features | Breathable | |
| Number of Gloves | 2 | |
| Series | ULTRANE 641 | |
| Coating | Nitrile Foam | |
| EN 374 Chemical | No | |
| Standards/Approvals | DMF Free, EN 420:5/5, STANDARD 100 by OEKO-TEX | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 10 | ||
Product Type Gloves | ||
Material Nitrile | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Safety Standard EN 388:4121A, EN 407 X1XXXX | ||
Resistance Features Breathable | ||
Number of Gloves 2 | ||
Series ULTRANE 641 | ||
Coating Nitrile Foam | ||
EN 374 Chemical No | ||
Standards/Approvals DMF Free, EN 420:5/5, STANDARD 100 by OEKO-TEX | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves has Comfort, suppleness and high dexterity without any compromise on breathability and durability which is Suitable for touchscreen. It has extended use guaranteed by our exclusive process RESICOMFORT. Proven breathability, flexibility and
It is made up of Nitrile foam sandy
It is used for Automotive assembly
Related links
- Mapa ULTRANE 641 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 641 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 641 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 641 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 641 Black Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 641 Black Nitrile Foam Work Gloves, Size 11
- Mapa ULTRANE 527 Black Nitrile Gloves Nitrile Foam Coating
- Mapa KRYTECH 642 Black Nitrile Gloves Nitrile Foam Coating
