Mapa ULTRANE 527 Black Nitrile Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 250-7399
- Mfr. Part No.:
- 527
- Manufacturer:
- Mapa
Subtotal (1 pair)*
MYR37.95
FREE delivery for orders over RM 150.00
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR37.95 |
*price indicative
- RS Stock No.:
- 250-7399
- Mfr. Part No.:
- 527
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| Safety Standard | EN, EN 407 X1XXXX, EN420:5/5 | |
| Coating | Nitrile Foam | |
| Resistance Features | Breathable | |
| Number of Gloves | 2 | |
| Series | ULTRANE 527 | |
| Standards/Approvals | EN1149-1, EN1149-2, EN388, EN407, EN 420 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 10 | ||
Product Type Gloves | ||
Material Nitrile | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear Yes | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
Safety Standard EN, EN 407 X1XXXX, EN420:5/5 | ||
Coating Nitrile Foam | ||
Resistance Features Breathable | ||
Number of Gloves 2 | ||
Series ULTRANE 527 | ||
Standards/Approvals EN1149-1, EN1149-2, EN388, EN407, EN 420 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves have Detachable fingers to limit the risk of entanglement by a rotating tool - MAPA Patent Pending Comfort, suppleness and high dexterity without any compromise on breathability and durability.
It is made up of Nitrile foam sandy
It is used for Automotive assembly
Related links
- Mapa ULTRANE 527 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 527 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 527 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 527 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 527 Black Size 11
- Mapa ULTRANE 641 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 544 Grey Carbon Size 10, Nitrile Foam Coating
- Mapa KRYTECH 642 Black Nitrile Gloves Nitrile Foam Coating
