Niroflex niroflex 2000 Red Stainless Steel Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 250-6857
- Mfr. Part No.:
- GS2111219000
- Manufacturer:
- Niroflex
Subtotal (1 unit)*
MYR1,288.93
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,288.93 |
*price indicative
- RS Stock No.:
- 250-6857
- Mfr. Part No.:
- GS2111219000
- Manufacturer:
- Niroflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niroflex | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Stainless Steel | |
| Colour | Red | |
| Number of Gloves | 1 | |
| Safety Standard | DIN EN 1082-1, ISO | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile | |
| Series | niroflex 2000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Niroflex | ||
Size 8 | ||
Product Type Gloves | ||
Material Stainless Steel | ||
Colour Red | ||
Number of Gloves 1 | ||
Safety Standard DIN EN 1082-1, ISO | ||
Resistance Features Cut Resistant | ||
Coating Nitrile | ||
Series niroflex 2000 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Niroflex chainmail strap hand glove with high flexible enforcements for exceptional comfort and to keep the glove from sliding down the arm, unique fit based on ergonomic design without mesh overflow at the fingertip, patented metal clasp for easy and infinitely adjustable fastening and its strap is made from ring mesh.
Weight is 0.40 kg
Ring diameter is 4.2 mm
Wire gauge is 0.55 mm
Easy to put on and take off
Related links
- Niroflex niroflex 2000 Red Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fix Red Stainless Steel Gloves Nitrile Coating
- Niroflex Niroflex Easyfit Red Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fmPLUS Red Stainless Steel Gloves Nitrile Coating
- Niroflex fmPLUS Red Stainless Steel Gloves Nitrile Coating
- Niroflex Red Stainless Steel Gloves Nitrile Coating
- Niroflex easyfit Red Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex 2000 Orange Stainless Steel Gloves Nitrile Coating
