Niroflex easyfit Red Stainless Steel Gloves, Size 8, Nitrile Coating

Subtotal (1 unit)*

MYR583.92

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR583.92

*price indicative

RS Stock No.:
250-6731
Mfr. Part No.:
GS1011200001
Manufacturer:
Niroflex
Find similar products by selecting one or more attributes.
Select all

Brand

Niroflex

Size

8

Product Type

Gloves

Material

Stainless Steel

Colour

Red

Coating

Nitrile

Series

easyfit

Safety Standard

DIN EN 1082-1, DIN EN 14328, DIN EN 1811, ISO

Number of Gloves

1

Resistance Features

Cut Resistant

Standards/Approvals

DIN EN 1082-1, DIN EN 14328, DIN EN 1811, ISO 13999-1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Niroflex easy fit hand glove has thermoplastic polyurethane (TPU) exchange-strap with press button buckle and optimum hygiene properties with flexible cuff stiffeners for high wear comfort and colored exchange-straps for quick size identification.

Weight is 0.23 kg

Ring diameter is 4.0 mm

Wire gauge is 0.50 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy