Niroflex Red Stainless Steel Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 250-6804
- Mfr. Part No.:
- GS1211200001
- Manufacturer:
- Niroflex
Subtotal (1 unit)*
MYR2,190.87
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,190.87 |
*price indicative
- RS Stock No.:
- 250-6804
- Mfr. Part No.:
- GS1211200001
- Manufacturer:
- Niroflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niroflex | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Stainless Steel | |
| Colour | Red | |
| Safety Standard | DIN EN 1082-1, DIN EN 14328, DIN EN 1811, ISO | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 1 | |
| Standards/Approvals | DIN EN 1082-1, DIN EN 14328, DIN EN 1811, ISO 13999-1 | |
| Select all | ||
|---|---|---|
Brand Niroflex | ||
Product Type Gloves | ||
Size 8 | ||
Material Stainless Steel | ||
Colour Red | ||
Safety Standard DIN EN 1082-1, DIN EN 14328, DIN EN 1811, ISO | ||
Resistance Features Cut Resistant | ||
Coating Nitrile | ||
Number of Gloves 1 | ||
Standards/Approvals DIN EN 1082-1, DIN EN 14328, DIN EN 1811, ISO 13999-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Niroflex plastic strap full arm chainmail glove has thermoplastic polyurethane (TPU) exchange-strap with press button buckle and optimum hygiene properties with flexible cuff stiffeners for high wear comfort and colored exchange-straps for quick size identification.
Weight is 1.2 kg
Ring diameter is 4.2 mm
Wire gauge is 0.55 mm
Related links
- Niroflex Red Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex 2000 Red Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fmPLUS Red Stainless Steel Gloves Nitrile Coating
- Niroflex easyfit Red Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fix Red Stainless Steel Gloves Nitrile Coating
- Niroflex Niroflex Easyfit Red Stainless Steel Gloves Nitrile Coating
- Niroflex fmPLUS Red Stainless Steel Gloves Nitrile Coating
- Niroflex Silver Stainless Steel Gloves Nitrile Coating
