Niroflex fmPLUS Red Stainless Steel Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 250-6776
- Mfr. Part No.:
- GS0111200000
- Manufacturer:
- Niroflex
Subtotal (1 unit)*
MYR555.59
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR555.59 |
*price indicative
- RS Stock No.:
- 250-6776
- Mfr. Part No.:
- GS0111200000
- Manufacturer:
- Niroflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niroflex | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Stainless Steel | |
| Colour | Red | |
| Resistance Features | Cut Resistant | |
| Series | fmPLUS | |
| Coating | Nitrile | |
| Number of Gloves | 1 | |
| Safety Standard | DIN EN 1082-1, ISO | |
| Standards/Approvals | DIN EN 1082-1, ISO 13999-1 | |
| Select all | ||
|---|---|---|
Brand Niroflex | ||
Size 8 | ||
Product Type Gloves | ||
Material Stainless Steel | ||
Colour Red | ||
Resistance Features Cut Resistant | ||
Series fmPLUS | ||
Coating Nitrile | ||
Number of Gloves 1 | ||
Safety Standard DIN EN 1082-1, ISO | ||
Standards/Approvals DIN EN 1082-1, ISO 13999-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Niroflex fabric strap chainmail glove has high puncture and cut resistance in the food and non-food section with flexible cuff stiffeners for high wear comfort and colored textile straps for quick size identification.
Weight is 0.20 kg
Ring diameter is 4.2 mm
Wire gauge is 0.55 mm
Related links
- Niroflex fmPLUS Red Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fmPLUS Red Stainless Steel Gloves Nitrile Coating
- Niroflex Red Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex 2000 Red Stainless Steel Gloves Nitrile Coating
- Niroflex easyfit Red Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fix Red Stainless Steel Gloves Nitrile Coating
- Niroflex Niroflex Easyfit Red Stainless Steel Gloves Nitrile Coating
- Niroflex Silver Stainless Steel Gloves Nitrile Coating
