Traffi Green Cut Resistant Gloves, Size 9, Polyurethane Coating

Subtotal (1 pair)*

MYR103.96

Add to Basket
Select or type quantity
Last RS stock
  • Final 14 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +MYR103.96

*price indicative

RS Stock No.:
250-1157
Mfr. Part No.:
TG6010-09
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

9

Product Type

Cut Resistant Gloves

Colour

Green

Safety Standard

No

Resistance Features

Cut Resistant

Number of Gloves

1

Coating

Polyurethane

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The TraffiGloves comfortable and flexible seamless knitted glove with X-DURA classic PU palm dipped coating. Level F cut protection, the highest rating as per the new EN388:2016. For use in dry environments with high cut risk.

Size of 9

Touchscreen compatible

Impressive comfort, dexterity and flexibility

Seamless knitted 15 gauge liner for enhanced breathability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy