Traffi TG6010 Green Cut Resistant Gloves, Size 10, Polyurethane Coating

Subtotal (1 pair)*

MYR71.28

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR71.28

*price indicative

RS Stock No.:
250-1152
Mfr. Part No.:
TG6010-10
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

10

Product Type

Cut Resistant Gloves

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Safety Standard

ASTM ANSI CUT LEVEL A6, EN 388:2016

Series

TG6010

Resistance Features

Cut Resistant

Coating

Polyurethane

Standards/Approvals

ASTM ANSI CUT LEVEL A6, EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
LK
The TraffiGloves comfortable and flexible seamless knitted glove with X-DURA classic PU palm dipped coating. Level F cut protection, the highest rating as per the new EN388:2016. For use in dry environments with high cut risk.

Size of 10

Touchscreen compatible

Impressive comfort, dexterity and flexibility

Seamless knitted 15 gauge liner for enhanced breathability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy