RS Better World
Traffi Amber Nitrile, Nylon Cut Resistant Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 250-1069
- Mfr. Part No.:
- TG3240-08
- Manufacturer:
- Traffi
Subtotal (1 pair)*
MYR66.96
FREE delivery for orders over RM 150.00
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR66.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 250-1069
- Mfr. Part No.:
- TG3240-08
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 8 | |
| Product Type | Cut Resistant Gloves | |
| Material | Nitrile, Nylon | |
| Lining Material | Glass Elastane, High performance Polyethylene Nylon, Polyester | |
| Colour | Amber | |
| EN 388 Abrasion | Yes | |
| Number of Gloves | 1 | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 8 | ||
Product Type Cut Resistant Gloves | ||
Material Nitrile, Nylon | ||
Lining Material Glass Elastane, High performance Polyethylene Nylon, Polyester | ||
Colour Amber | ||
EN 388 Abrasion Yes | ||
Number of Gloves 1 | ||
Coating Nitrile | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves cut level B LXT range is certified as carbon neutral safety glove which has MICRODEX nitrile ultra coating and new life extending technology that makes the TG3240 perfect for high cut risk tasks in wet, dry and oily conditions. Also features a thumb crotch to further extend the wear life of the glove.
Size of 8
Excellent grip in wet, dry and oily conditions
Triple wrapped core for extra cut protection and comfort
Hot contact resistance up to 100°C
Related links
- Traffi Amber Nitrile Size 8, Nitrile Coating
- Traffi Amber Nitrile Size 9, Nitrile Coating
- Traffi Amber Nitrile Size 6, Nitrile Coating
- Traffi Amber Nitrile Size 7, Nitrile Coating
- Traffi Amber Nitrile Size 11, Nitrile Coating
- Traffi LXT Amber Nitrile Size 10, Nitrile Coating
- Traffi Red Nitrile Size 8, Nitrile Coating
- Traffi Green Nitrile Size 8, Nitrile Coating
