Traffi LXT Amber Nitrile, Nylon Cut Resistant Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 250-1064
- Mfr. Part No.:
- TG3240-10
- Manufacturer:
- Traffi
Subtotal (1 pair)*
MYR61.01
FREE delivery for orders over RM 150.00
- 26 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR61.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 250-1064
- Mfr. Part No.:
- TG3240-10
- Manufacturer:
- Traffi
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 10 | |
| Product Type | Cut Resistant Gloves | |
| Material | Nitrile, Nylon | |
| Colour | Amber | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ASTM ANSI CUT LEVEL A2, EN 388:2016, EN 407:2020 | |
| Series | LXT | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | ASTM ANSI CUT LEVEL A2, EN 388:2016, EN 407:2020 | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 10 | ||
Product Type Cut Resistant Gloves | ||
Material Nitrile, Nylon | ||
Colour Amber | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ASTM ANSI CUT LEVEL A2, EN 388:2016, EN 407:2020 | ||
Series LXT | ||
Coating Nitrile | ||
Resistance Features Cut Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals ASTM ANSI CUT LEVEL A2, EN 388:2016, EN 407:2020 | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Traffi LXT Green Nitrile Size 10, Nitrile Coating
- Traffi Amber Nitrile Size 9, Nitrile Coating
- Traffi Amber Nitrile Size 6, Nitrile Coating
- Traffi Amber Nitrile Size 7, Nitrile Coating
- Traffi Amber Nitrile Size 8, Nitrile Coating
- Traffi Amber Nitrile Size 11, Nitrile Coating
- Traffi TG3140 Amber Nitrile Size 10, Nitrile Coating
- Traffi Red Nitrile Size 10, Nitrile Coating
