Traffi Red Nitrile Rubber, Nylon Cut Resistant Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 250-1002
- Mfr. Part No.:
- TG1170-09
- Manufacturer:
- Traffi
Subtotal (1 pair)*
MYR17.88
FREE delivery for orders over RM 150.00
In Stock
- Plus 85 unit(s) shipping from 16 November 2026
- Plus 200 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR17.88 |
*price indicative
- RS Stock No.:
- 250-1002
- Mfr. Part No.:
- TG1170-09
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 9 | |
| Product Type | Cut Resistant Gloves | |
| Material | Nitrile Rubber, Nylon | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Safety Standard | No | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 1 | |
| Coating | Nitrile | |
| Standards/Approvals | No | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 9 | ||
Product Type Cut Resistant Gloves | ||
Material Nitrile Rubber, Nylon | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Safety Standard No | ||
Resistance Features Cut Resistant | ||
Number of Gloves 1 | ||
Coating Nitrile | ||
Standards/Approvals No | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
The TraffiGloves lightweight X-Dura flat nitrile palm coated, cut level 1 safety glove with high stretch comfort liner and generous cuff length. Delivering extended wear life and all day comfort.
Size of 9
Breathable, high comfort liner with added spandex for a close second skin fit
Palm dipped flat nitrile coating for unrivalled grip in dry conditions
Related links
- Traffi Red Nitrile Size 9, Nitrile Coating
- Traffi Red Nitrile Size 6, Nitrile Coating
- Traffi Red Nitrile Size 11, Nitrile Coating
- Traffi Red Nitrile Size 7, Nitrile Coating
- Traffi Red Nitrile Size 10, Nitrile Coating
- Traffi Red Nitrile Size 8, Nitrile Coating
- Traffi Green Nitrile Size 9, Nitrile Coating
- Traffi Amber Nitrile Size 9, Nitrile Coating
