Tilsatec Black, Grey Polyamide, Polyethylene Terephthalate, Spandex, Steel Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 250-0507
- Mfr. Part No.:
- 58-3710-09
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
MYR24.98
FREE delivery for orders over RM 150.00
In Stock
- 16 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR24.98 |
*price indicative
- RS Stock No.:
- 250-0507
- Mfr. Part No.:
- 58-3710-09
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Polyamide, Polyethylene Terephthalate, Spandex, Steel | |
| Colour | Black, Grey | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI, EN 388:2016 | |
| Coating | Polyurethane | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 9 | ||
Product Type Gloves | ||
Material Polyamide, Polyethylene Terephthalate, Spandex, Steel | ||
Colour Black, Grey | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI, EN 388:2016 | ||
Coating Polyurethane | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec multi-purpose gloves are ultra-lightweight, cut level C, PU coated. The colour of the product are grey liner / grey coating and length is 230-270 mm. These gloves are used in Intricate assembly, automotive downstream after market / component handling , construction, white goods manufacturing and aerospace
The size is 9/S
Knit wrist type cuff style
Fingertip tactility combined with level C cut protection
Tough, hard wearing PU coating
Incredible comfort from form fitting liner
Related links
- Tilsatec Black Polyethylene Terephthalate Steel Gloves Polyurethane Coating
- Tilsatec Black Polyethylene Terephthalate Steel Gloves Polyurethane Coating
- Tilsatec Black Polyamide Spandex Size 9, Polyurethane Coating
- Tilsatec Black Polyamide Spandex Gloves Polyurethane Coating
- Tilsatec Black Polyamide Spandex Size 9, Latex Coating
- Tilsatec Black Polyamide Spandex Size 9, Nitrile Coating
- Tilsatec Black Polyamide Spandex Size 9, Nitrile Foam Coating
- Tilsatec Black HPPE Polyethylene Terephthalate Size 9, Bi-Polymer Coating
