Tilsatec 55 5110 Black, Grey HPPE, Polyamide, Polyethylene Terephthalate, Spandex, Steel Gloves, Size 7, Polyurethane

Subtotal (1 pair)*

MYR58.39

Add to Basket
Select or type quantity
In Stock
  • 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR58.39

*price indicative

RS Stock No.:
250-0477
Mfr. Part No.:
55-5110-07
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Product Type

Gloves

Size

7

Material

HPPE, Polyamide, Polyethylene Terephthalate, Spandex, Steel

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

55 5110

Safety Standard

ANSI, EN 388:2016

Number of Gloves

2

Coating

Polyurethane

Resistance Features

Cut Resistant

Standards/Approvals

ANSI 105:2016 CUT A5, EN388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tilsatec lightweight cut level E, PU palm coated glove. The colour of the product are black liner / grey coating and length is 230-270 mm. This Tilsatec gloves have dark colour liner which hides dirt and extending life of the glove. These gloves are smooth, comfortable and have form-fitting seamless line.

The size is 7/S

Knit wrist type cuff style

EN388: 2016 level C cut resistance

Fine 15 gauge lightweight liner with high dexterity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy