Tilsatec Black, Grey Fibreglass, HPPE, Polyamide, Polyethylene Terephthalate, Spandex Gloves, Size 9, Polyurethane

Subtotal (1 pair)*

MYR27.18

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR27.18

*price indicative

RS Stock No.:
250-0461
Mfr. Part No.:
53-3210-09
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Product Type

Gloves

Size

9

Material

Fibreglass, HPPE, Polyamide, Polyethylene Terephthalate, Spandex

Colour

Black, Grey

Number of Gloves

1

Resistance Features

Cut Resistant

Safety Standard

ANSI, EN 388:2016

Coating

Polyurethane

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tilsatec cut level C ,PU palm coated multi-purpose glove. The colour of the product are grey liner / grey coating and length is 230-270 mm. This Tilsatec glove are lightweight, soft and comfortable. It has seamless liner, good level of dexterity and robust PU grip palm coating.

The size is 9/S

Knit wrist type cuff style

EN388: 2016 level C cut resistance

EN388: 2016 puncture level 3

ANSI 105: 2016 A3 cut resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy