Ansell RIG214B Black Latex Electrical Insulating Gloves, Size 12, Latex Coating

Subtotal (1 pair)*

MYR820.32

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +MYR820.32

*price indicative

RS Stock No.:
248-6444
Mfr. Part No.:
RIG214B120
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

12

Product Type

Electrical Insulating Gloves

Material

Latex

Colour

Black

EN 388 Abrasion

No

EN 388 Tear

3

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

C

EN388 Cut - Coup Test

2

Coating

Latex

Resistance Features

Electrical Safety

Number of Gloves

2

Safety Standard

CSA, EN, EN 60903, NFPA, OSHA

Series

RIG214B

EN 374 Chemical

No

Standards/Approvals

ISO 14001 certified manufacturing facility, REACH Compliant

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
MY

Ansell Electrical Insulating Gloves - RIG214B100


This product is a high-quality pair of electrical insulating gloves designed specifically for electrical safety applications. Crafted from durable latex, these gloves offer essential protection against high voltages, ensuring safety while performing various tasks in electrical environments. Their ergonomic design and thoughtful features provide comfort during extended use, making them a vital component of any electrician's safety equipment.

Features & Benefits


• Natural latex construction offers inherent flexibility and durability

• Ergonomic design reduces hand fatigue during prolonged wear

• Flared cuff allows for ventilation and easy layering with clothing

• Smooth finish facilitates swift donning and doffing

• Certified for arc flash protection, enhancing user safety

Applications


• Suitable for use in electrical contracting and maintenance work

• Applicable in automotive industries involving hybrid engine repairs

• Can be used for power maintenance and transmission tasks

• Often employed in telecom repairs close to electrical wires

• Ideal for maintenance in construction and mining environments

What level of voltage protection does this product provide?


These gloves are designed to withstand touch voltages up to a maximum of 17,000V AC and 25,500V DC, ensuring protection from high voltage hazards.

How does the ergonomic design benefit users?


The gloves feature a hand-at-rest design which minimises hand strain and fatigue, making them suitable for long periods of use without compromising comfort.

Are these gloves suitable for use in cold environments?


These gloves are not specifically rated for cold conditions; their primary focus is on electrical safety and high-voltage protection.

How should these gloves be maintained for long-lasting use?


To preserve their integrity, clean the gloves regularly by wiping with a damp cloth and store them in a cool, dry place away from direct sunlight or extreme temperatures.

Can these gloves be used for chemical handling?


No, these gloves are not rated for chemical protection; they are specifically designed for electrical safety applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy