Ansell RIG214B Black Latex Electrical Insulating Gloves, Size 10, Latex Coating
- RS Stock No.:
- 248-6442
- Mfr. Part No.:
- RIG214B100
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR795.08
FREE delivery for orders over RM 150.00
- Plus 32 unit(s) shipping from 09 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR795.08 |
*price indicative
- RS Stock No.:
- 248-6442
- Mfr. Part No.:
- RIG214B100
- Manufacturer:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Electrical Insulating Gloves | |
| Size | 10 | |
| Material | Latex | |
| Colour | Black | |
| EN 388 Abrasion | No | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | 2 | |
| Coating | Latex | |
| Number of Gloves | 2 | |
| Safety Standard | Certified for passing A+Z+H properties required by EN 60903, CSA, ISO, OSHA, Product meets all applicable NFPA | |
| Resistance Features | Electrical Safety | |
| Series | RIG214B | |
| EN 374 Chemical | No | |
| Standards/Approvals | Category R certification for passing A+Z+H properties required by EN 60903, Electrical Insulating Gloves Class 2 offers arc flash protection Class 2 in accordance with EN 61482-1-2, ISO 14001 certified manufacturing facility, OSHA and CSA standards, Product meets all applicable NFPA, REACH Compliant | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Electrical Insulating Gloves | ||
Size 10 | ||
Material Latex | ||
Colour Black | ||
EN 388 Abrasion No | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test 2 | ||
Coating Latex | ||
Number of Gloves 2 | ||
Safety Standard Certified for passing A+Z+H properties required by EN 60903, CSA, ISO, OSHA, Product meets all applicable NFPA | ||
Resistance Features Electrical Safety | ||
Series RIG214B | ||
EN 374 Chemical No | ||
Standards/Approvals Category R certification for passing A+Z+H properties required by EN 60903, Electrical Insulating Gloves Class 2 offers arc flash protection Class 2 in accordance with EN 61482-1-2, ISO 14001 certified manufacturing facility, OSHA and CSA standards, Product meets all applicable NFPA, REACH Compliant | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Electrical Insulating Gloves - RIG214B100
Features & Benefits
Applications
What level of voltage protection does this product provide?
How does the ergonomic design benefit users?
Are these gloves suitable for use in cold environments?
How should these gloves be maintained for long-lasting use?
Can these gloves be used for chemical handling?
Related links
- Ansell RIG214B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG214B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG214B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG214B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG316B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG014B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG114B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG011B Black Latex Electrical Insulating Gloves Latex Coating
