Ansell RIG114B Black Latex Electrical Insulating Gloves, Size 6, Latex Coating

Subtotal (1 pair)*

MYR715.90

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR715.90

*price indicative

RS Stock No.:
248-6426
Mfr. Part No.:
RIG114B060
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

6

Product Type

Electrical Insulating Gloves

Material

Latex

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

2

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

B

Coating

Latex

Safety Standard

CSA, Electrical Protection Class 1, OSHA, Product meets all applicable NFPA

Series

RIG114B

Number of Gloves

2

Resistance Features

Electrical Safety

EN 374 Chemical

No

Standards/Approvals

Electrical Protection Class 1 - RIG114B, ISO 14001 certified manufacturing facility, REACH Compliant

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
MY

Ansell Electrical Insulating Gloves - RIG114B100


This product is a pair of electrical insulating gloves designed for use in environments where electrical safety is paramount. The gloves are crafted from flexible and durable natural rubber latex, offering high voltage protection while ensuring comfort through advanced ergonomic design. With features that prioritise safety and usability, these gloves are essential personal protective equipment for professionals working in hazardous electrical applications.

Features & Benefits


• Made from flexible natural rubber latex for durability

• Ergonomic design reduces hand fatigue during wear

• Flared cuff allows for easy ventilation and comfort

• Arc flash certified, protecting against electrical hazards

• Smooth finish facilitates easy donning and doffing

Applications


• Suitable for electrical contractors handling installation work

• Can be used for maintenance and repair in industrial environments

• Often employed in automotive and machinery

• Applicable in telecommunications repair near electrical lines

• Ideal for hybrid engine manufacturing and maintenance tasks

What level of electrical protection do these gloves offer?


The gloves provide Class 1 electrical protection, capable of withstanding touch voltage up to 7500V AC, making them suitable for various electrical tasks.

How do the ergonomic features of these gloves enhance user experience?


The gloves feature a hand-at-rest design and non-splayed fingers, which help reduce hand fatigue, allowing for prolonged periods of use without discomfort.

Can these gloves be used in environments with exposure to chemicals?


These gloves are not specifically rated for chemical protection; they are focused on electrical safety and should not be used in environments where chemical exposure is a concern.

What maintenance is required to ensure the longevity of the gloves?


The gloves should be stored in a cool, dry place away from direct sunlight and cleaned according to manufacturer guidelines to maintain their protective qualities.

Are these gloves suitable for use in all weather conditions?


While the gloves are designed for electrical safety, they do not provide thermal insulation or protection against extreme cold, so it's advisable to assess the conditions before use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy